Filter Your Search
1 - 2 of 2 results
|
|
DS15-FCP-RJS-30GD
Central Components Manufacturing
|
Check for Price | Active | 15 | 2 | 15 mΩ | 5 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYAMIDE66 | 2/A | STEEL | D SUBMINIATURE CONNECTOR | NO | 1 GΩ | UL | 94V-0 | -50 °C | 100 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | BLACK | 0.119 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | 30u inch | TIN/CHROMATE | CRIMP | 0.496 inch | 0.469 inch | 1.541 inch | EAR99 | 8536.69.40.30 | ||||
|
|
HDS15-FCP-RJS-30GD
Central Components Manufacturing
|
Check for Price | Active | 15 | 3 | 15 mΩ | 5 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | D SUBMINIATURE CONNECTOR | NO | 1 GΩ | 30 AWG | 40 AWG | UL | 94V-0 | -50 °C | 100 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | 30u inch | TIN/CHROMATE | CRIMP | 0.402 inch | 1.213 inch | EAR99 | 8536.69.40.30 |