Parametric results for: DSDP-05-R under Digital to Analog Converters

Filter Your Search

1 - 10 of 1,513 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: dsd
Select parts from the table below to compare.
Compare
Compare
package
DSD1791DBR
Texas Instruments
$2.8832 Yes Yes Active 650 µm e4 -25 °C 85 °C SSOP SSOP-28 28 CV031001104410191157 EAR99 8542.39.00.40 3.2 V D/A CONVERTER BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY SERIAL R-PDSO-G28 10.2 mm 1 24 1 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR 260 Not Qualified 192 kHz 2 mm 16 mA 5 V YES CMOS OTHER Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL 30 5.3 mm
package
DSD1793DBR
Texas Instruments
$3.0789 Yes Yes Active 650 µm e4 -25 °C 85 °C SSOP SSOP-28 28 CV031001104410191157 EAR99 8542.39.00.40 3.2 V D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL R-PDSO-G28 10.2 mm 1 24 1 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR 260 Not Qualified 192 kHz 2 mm 16 mA 5 V YES CMOS OTHER Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL 30 5.3 mm
package
DSD1791DB
Texas Instruments
$3.4066 Yes Yes Active 650 µm e4 -25 °C 85 °C SSOP SSOP-28 28 CV031001104410191157 EAR99 8542.39.00.90 3.2 V D/A CONVERTER BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY SERIAL R-PDSO-G28 10.2 mm 1 24 1 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE 260 Not Qualified 192 kHz 2 mm 16 mA 5 V YES CMOS OTHER Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL 30 5.3 mm
package
DSD1793DB
Texas Instruments
$3.6379 Yes Yes Active 650 µm e4 -25 °C 85 °C SSOP SSOP-28 28 CV031001104410191157 EAR99 8542.39.00.40 3.2 V D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL R-PDSO-G28 10.2 mm 1 24 1 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE 260 Not Qualified 192 kHz 2 mm 16 mA 5 V YES CMOS OTHER Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL 30 5.3 mm
package
DSD1796DB
Texas Instruments
$4.7537 Yes Yes Active 650 µm e4 -25 °C -40 °C SSOP SSOP-28 28 CV031001104410191157 EAR99 8542.39.00.40 D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL R-PDSO-G28 10.2 mm 1 24 1 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE 260 Not Qualified 192 kHz 2 mm 23 mA 3.3 V YES CMOS OTHER Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL 30 5.3 mm
package
DSDI60-16A
IXYS Corporation
$7.0202 Yes Yes Transferred HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE, SNUBBER DIODE SINGLE 150 °C TO-247AD TO-247AD, 2 PIN 3 DI08100610011814 EAR99 8541.10.00.80 R-PSFM-T2 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Not Qualified NO THROUGH-HOLE SINGLE FAST RECOVERY CATHODE SILICON RECTIFIER DIODE 3.7 V TO-247AD 500 A 1 1 63 A 312 W 1.6 kV 40 ns
package
DSDI60-18A
IXYS Corporation
$7.5447 Yes Yes Transferred HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE, SNUBBER DIODE SINGLE 150 °C TO-247AD TO-247AD, 2 PIN 3 DI08100610011814 EAR99 8541.10.00.80 R-PSFM-T2 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Not Qualified NO THROUGH-HOLE SINGLE FAST RECOVERY CATHODE SILICON RECTIFIER DIODE 3.7 V TO-247AD 500 A 1 1 63 A 312 W 1.8 kV 40 ns
DSDI60-14A
Littelfuse Inc
$8.5983 Yes Active HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE, SNUBBER DIODE SINGLE 150 °C DI08100610011814 EAR99 8541.10.00.80 R-PSFM-T2 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Not Qualified NO THROUGH-HOLE SINGLE FAST RECOVERY CATHODE SILICON RECTIFIER DIODE 3.7 V TO-247AD 500 A 1 1 63 A 312 W 1.4 kV 40 ns
package
DSDI60-14A
IXYS Corporation
$8.8100 Yes Yes Transferred HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE, SNUBBER DIODE SINGLE 150 °C TO-247AD TO-247AD, 2 PIN 3 DI08100610011814 EAR99 8541.10.00.80 R-PSFM-T2 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Not Qualified NO THROUGH-HOLE SINGLE FAST RECOVERY CATHODE SILICON RECTIFIER DIODE 3.7 V TO-247AD 500 A 1 1 63 A 312 W 1.4 kV 40 ns
DSDI60-16A
Littelfuse Inc
$9.0279 Yes Active HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE, SNUBBER DIODE SINGLE 150 °C DI08100610011814 EAR99 8541.10.00.80 R-PSFM-T2 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Not Qualified NO THROUGH-HOLE SINGLE FAST RECOVERY CATHODE SILICON RECTIFIER DIODE 3.7 V TO-247AD 500 A 1 1 63 A 312 W 1.6 kV 40 ns