Parametric results for: DSO2C15 under XO

Filter Your Search

1 - 10 of 1,138 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: dso2
Select parts from the table below to compare.
Compare
Compare
DSO221SHFBA-27.000MHZ
KDS Daishinku Corp
Check for Price Obsolete 27 MHz 100 % 15 pF 2.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 3 V 2.6 V 55/45 % 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 LCC4,.08X.1,64 YES 2.5mm x 2.0mm x 0.8mm SMD, 4 PIN Clock TR, 7 INCH
DSO211ARCA-80.000MHZ
KDS Daishinku Corp
Check for Price Yes End Of Life 80 MHz 2.5 V 80 MHz 400 kHz 4 mA Not Qualified 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 CERAMIC SOLCC4,.06 YES
DSO221SRAB-100.000MHZ
KDS Daishinku Corp
Check for Price Yes Not Recommended 100 MHz 50 % 15 pF 3.3 V CMOS AEC-Q100/200; ENABLE/DISABLE FUNCTION; TR, 7 INCH 3 ns NO 3 ns 3.6 V 3 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 1.1mm SMD, 4 PIN Clock
DSO221SNEA-80.000MHZ
KDS Daishinku Corp
Check for Price Yes End Of Life Clock
DSO221SHFBZ-1.500MHZ
KDS Daishinku Corp
Check for Price Yes Obsolete 1.5 MHz 2.8 V 60 MHz 1.5 MHz 3.6 mA Not Qualified 105 °C -40 °C AEC-Q100 SURFACE MOUNT 4 CERAMIC DILCC4,.08,65 YES Clock
DSO211ARCZ-0.400MHZ
KDS Daishinku Corp
Check for Price Yes End Of Life
DSO211AHAD-60.000MHZ
KDS Daishinku Corp
Check for Price Yes End Of Life
DSO221SHDB-52.000MHZ
KDS Daishinku Corp
Check for Price Yes Not Recommended 52 MHz 1.8 V 52 MHz 3.5 MHz 2.8 mA Not Qualified 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 CERAMIC DILCC4,.08,62 YES Clock
DSO221SHFYB-48.000MHZ
KDS Daishinku Corp
Check for Price Yes Obsolete 48 MHz 5 V 48 MHz 1.5 MHz 8 mA Not Qualified 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 CERAMIC DILCC4,.08,65 YES Clock
DSO221SRDB-26.000MHZ
KDS Daishinku Corp
Check for Price Yes Not Recommended 26 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION 7 ns NO 7 ns 1 mA 2 V 1.6 V 55/45 % 85 °C -40 °C AEC-Q100; AEC-Q200 SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 2.5mm x 2mm x 0.815mm SMD, 4 PIN Clock TR, 7 INCH