Filter Your Search
1 - 10 of 29 results
|
DSO751SVNAA-54.000MHZ
KDS Daishinku Corp
|
Check for Price | Yes | End Of Life | 54 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; OTHER TEMP RANGES ALSO AVAILABLE | 8 ns | NO | 8 ns | 6 mA | 3.6 V | 3 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.3mm x 4.9mm x 1.5mm | DAISHINKU CORP | DILCC4,.2,200 | unknown | Clock | ||||||||
|
DSO751SVNAA
KDS Daishinku Corp
|
Check for Price | Obsolete | CMOS | DAISHINKU CORP | unknown | Clock | |||||||||||||||||||||||||||||
|
DSO751SV-FREQ3-OUT21-STBY1
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 100 % | 15 pF | 3.3 V | CMOS | 5 ns | NO | 120 MHz | 100 MHz | 5 ns | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | DAISHINKU CORP | compliant | Clock | |||||||||||||
|
DSO751SV-FREQ2-OUT21-STBY2-SYMM2
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 50 % | 30 pF | 3.3 V | CMOS | 10 ns | NO | 100 MHz | 10 MHz | 10 ns | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | DAISHINKU CORP | compliant | Clock | ||||||||||||
|
DSO751SVNAB-90.000MHZ
KDS Daishinku Corp
|
Check for Price | Yes | Obsolete | 90 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; OTHER TEMP RANGES ALSO AVAILABLE | 5 ns | NO | 5 ns | 3.6 V | 3 V | 60/40 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.3mm x 4.9mm x 1.5mm | DAISHINKU CORP | DILCC4,.2,200 | unknown | Clock | ||||||||
|
DSO751SVNAB-33.330MHZ
KDS Daishinku Corp
|
Check for Price | Yes | Obsolete | 33.33 MHz | 3.3 V | CMOS | 90 MHz | 700 kHz | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | DILCC4,.2,200 | YES | DAISHINKU CORP | DILCC4,.2,200 | unknown | ||||||||||||||||||
|
DSO751SVNAC-33.330MHZ
KDS Daishinku Corp
|
Check for Price | Yes | Obsolete | 33.33 MHz | 3.3 V | CMOS | 54 MHz | 700 kHz | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | DILCC4,.2,200 | YES | DAISHINKU CORP | DILCC4,.2,200 | unknown | ||||||||||||||||||
|
DSO751SV-0.50MHZ
KDS Daishinku Corp
|
Check for Price | Yes | Obsolete | DAISHINKU CORP | unknown | ||||||||||||||||||||||||||||||
|
DSO751SV-28.636M
KDS Daishinku Corp
|
Check for Price | Yes | Obsolete | 28.636 MHz | 3.3 V | CMOS | 35 MHz | 500 kHz | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | DILCC4,.2,200 | YES | DAISHINKU CORP | DILCC4,.2,200 | unknown | ||||||||||||||||||
|
DSO751SVNAB-24.000MHZ
KDS Daishinku Corp
|
Check for Price | End Of Life | HCMOS | DAISHINKU CORP | unknown | Clock |