Filter Your Search
1 - 10 of 5,795 results
|
3998-1SA4-34013
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.55 µm | 1.545 µm | 1.555 µm | 16 dB | LASER | TRANSMITTER | GR-2853-CORE | SMF-28 | 5.01 mW | 265 V | 90 V | 50 °C | E2000/APC CONNECTOR | PANEL MOUNT | NO | 43.688 mm | 431.8 mm | 355.6 mm | EMCORE CORP | unknown | |||||||
|
3998-1SA2-63004
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.555 µm | 1.55 µm | 1.56 µm | 16 dB | LASER | TRANSMITTER | GR-2853-CORE | SMF-28 | 5.01 mW | 265 V | 90 V | 50 °C | E2000/APC CONNECTOR | PANEL MOUNT | NO | 43.688 mm | 431.8 mm | 355.6 mm | EMCORE CORP | unknown | |||||||
|
755M-20-11J-L75-29-E2
EMCORE Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.554 µm | 40 dB | LASER | TRANSMITTER | AMPLIFIER | SMF-28 | DIGITAL | 50 °C | E2000/APC CONNECTOR | RACK MOUNT | NO | 44.5 mm | 429.99 mm | EMCORE CORP | unknown | ||||||||||
|
755MM-MA-50-C-EC-57-UK
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.532 µm | 40 dB | LASER DIODE | TRANSMITTER | OTHER VALUE FOR SUPPLY VOLTAGE FROM 94VAC TO 245VAC | AMPLIFIER, TEC | SMF-28 | 5.011 mW | 60 V | 36 V | DIGITAL | 50 °C | E2000/APC CONNECTOR | RACK MOUNT | NO | 44 mm | 483 mm | 452 mm | EMCORE CORP | unknown | |||||||
|
3998-1L03-34014
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.55 µm | 1.545 µm | 1.555 µm | 16 dB | LASER | TRANSMITTER | GR-2853-CORE | SMF-28 | 7.07 mW | 265 V | 90 V | 50 °C | E2000/APC CONNECTOR | PANEL MOUNT | NO | 43.688 mm | 431.8 mm | 355.6 mm | EMCORE CORP | unknown | |||||||
|
755MM-MA-50-C-EC-21-JP
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.561 µm | 40 dB | LASER DIODE | TRANSMITTER | OTHER VALUE FOR SUPPLY VOLTAGE FROM 94VAC TO 245VAC | AMPLIFIER, TEC | SMF-28 | 5.011 mW | 60 V | 36 V | DIGITAL | 50 °C | E2000/APC CONNECTOR | RACK MOUNT | NO | 44 mm | 483 mm | 452 mm | EMCORE CORP | unknown | |||||||
|
755MM-UA-75-A-EC-53-EU
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.535 µm | 40 dB | LASER DIODE | TRANSMITTER | IT ALSO OPERATES FROM 94VAC TO 245VAC | AMPLIFIER, TEC | SMF | 1.258 mW | 60 V | 36 V | ANALOG | 50 °C | E2000/APC CONNECTOR | RACK MOUNT | NO | 44 mm | 452 mm | 483 mm | EMCORE CORP | unknown | |||||||
|
3998-1L01-31013
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.55 µm | 1.545 µm | 1.555 µm | 16 dB | LASER | TRANSMITTER | GR-2853-CORE | SMF-28 | 7.07 mW | 265 V | 90 V | 50 °C | E2000/APC CONNECTOR | PANEL MOUNT | NO | 43.688 mm | 431.8 mm | 355.6 mm | EMCORE CORP | unknown | |||||||
|
755M-20-079-C75-60-E2
EMCORE Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.53 µm | 40 dB | LASER | TRANSMITTER | AMPLIFIER | SMF-28 | DIGITAL | 50 °C | E2000/APC CONNECTOR | RACK MOUNT | NO | 44.5 mm | 429.99 mm | EMCORE CORP | unknown | ||||||||||
|
755MM-UA-75-A-EC-35-EC
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.549 µm | 40 dB | LASER DIODE | TRANSMITTER | IT ALSO OPERATES FROM 94VAC TO 245VAC | AMPLIFIER, TEC | SMF | 1.258 mW | 60 V | 36 V | ANALOG | 50 °C | E2000/APC CONNECTOR | RACK MOUNT | NO | 44 mm | 452 mm | 483 mm | EMCORE CORP | unknown |