Parametric results for: EAF-R under Visible LEDs

Filter Your Search

1 - 10 of 177 results

All Filters
|
-
-
-
-
Manufacturer Part Number: eaf
Select parts from the table below to compare.
Compare
Compare
61-236/HK2C-B4556AEAFB2/ET
Everlight Electronics Co Ltd
Check for Price Yes Yes Obsolete COOL WHITE 30 mA 1 YES SURFACE MOUNT 4400.0 mcd 120 deg WATER CLEAR SUPPORTS INFRARED SEPARATE, 3 ELEMENTS SINGLE COLOR LED T-1 85 °C -40 °C 6 TR ROUND 4.2 mm 1.5 mm 3 mm EAR99 8541.40.20.00
61-236/HK2C-B28324EAFB2/ET
Everlight Electronics Co Ltd
Check for Price Yes Yes Obsolete WARM WHITE 30 mA 1 YES SURFACE MOUNT 4600.0 mcd 120 deg WATER CLEAR SUPPORTS INFRARED SEPARATE, 3 ELEMENTS SINGLE COLOR LED T-1 85 °C -40 °C 6 TR ROUND 4.2 mm 1.5 mm 3 mm EAR99 8541.40.20.00
61-236/NK2C-B45562EAFB2/ET
Everlight Electronics Co Ltd
Check for Price Yes Yes Obsolete COOL WHITE 30 mA 1 YES SURFACE MOUNT 4500.0 mcd 120 deg WATER CLEAR SUPPORTS INFRARED SEPARATE, 3 ELEMENTS SINGLE COLOR LED T-1 85 °C -40 °C 6 TR ROUND 4.2 mm 1.5 mm 3 mm EAR99 8541.40.20.00
LWG6SP-EAFA-JKQL-1
ams OSRAM Group
Check for Price Yes Active WHITE 250 mA 4.1 V 1 YES SURFACE MOUNT 10550.0 mcd 120 deg DIFFUSED AEC-Q102 White SINGLE WITH BUILT-IN DIODE 7.1 cd SINGLE COLOR LED 1.2 V e3 110 °C -40 °C 6 TR, 7 INCH ROUND Tin (Sn) - with Nickel (Ni) barrier 1.825 mm 2.6 mm 8541.40.20.00
61-236/NK2C-B45564EAFB2/ET
Everlight Electronics Co Ltd
Check for Price Yes Yes Obsolete COOL WHITE 30 mA 1 YES SURFACE MOUNT 4600.0 mcd 120 deg WATER CLEAR SUPPORTS INFRARED SEPARATE, 3 ELEMENTS SINGLE COLOR LED T-1 85 °C -40 °C 6 TR ROUND 4.2 mm 1.5 mm 3 mm EAR99 8541.40.20.00
61-236/KK2C-B2832AEAFB2/ET
Everlight Electronics Co Ltd
Check for Price Yes Yes Obsolete WARM WHITE 30 mA 1 YES SURFACE MOUNT 4400.0 mcd 120 deg WATER CLEAR SUPPORTS INFRARED SEPARATE, 3 ELEMENTS SINGLE COLOR LED T-1 85 °C -40 °C 6 TR ROUND 4.2 mm 1.5 mm 3 mm EAR99 8541.40.20.00
61-236/QK2C-B28324EAFB2/ET
Everlight Electronics Co Ltd
Check for Price Yes Yes Obsolete WARM WHITE 30 mA 1 YES SURFACE MOUNT 4600.0 mcd 120 deg WATER CLEAR SUPPORTS INFRARED SEPARATE, 3 ELEMENTS SINGLE COLOR LED T-1 85 °C -40 °C 6 TR ROUND 4.2 mm 1.5 mm 3 mm EAR99 8541.40.20.00
LAE63F-EAFA-24-1
OSRAM Opto Semiconductors
Check for Price Yes Obsolete AMBER 70 mA 2.5 V 1 YES SURFACE MOUNT 624 nm 30 deg COLORLESS CLEAR Orange SINGLE SINGLE COLOR LED 12 V e3 100 °C -40 °C 4 TR ROUND Tin (Sn) 3.7 mm 2.575 mm EAR99 8541.40.20.00 ROHS COMPLIANT, PLASTIC, SMT, LCC-4
LAE63F-EAFA-24-1
OSRAM GmbH
Check for Price Yes Yes Obsolete AMBER 70 mA 2.5 V 1 YES SURFACE MOUNT 624 nm 30 deg COLORLESS CLEAR Orange SINGLE SINGLE COLOR LED 12 V e3 100 °C -40 °C 4 TR ROUND Tin (Sn) 3.7 mm 2.575 mm EAR99 8541.40.20.00 ROHS COMPLIANT, PLASTIC, SMT, LCC-4 Compliant
61-236/NK2C-B50638EAFB2/ET
Everlight Electronics Co Ltd
Check for Price Yes Yes Obsolete COOL WHITE 30 mA 1 YES SURFACE MOUNT 4800.0 mcd 120 deg WATER CLEAR SUPPORTS INFRARED SEPARATE, 3 ELEMENTS SINGLE COLOR LED T-1 85 °C -40 °C 6 TR ROUND 4.2 mm 1.5 mm 3 mm EAR99 8541.40.20.00