Filter Your Search
1 - 10 of 480 results
|
|
EAVH500ETD221MK20S
Chemi-Con
|
Check for Price | Active | 220 µF | 50 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.1 | 85 °C | -40 °C | 2 | Radial | AMMO PACK | NO | 5 mm | WIRE | 12.5 mm | 20 mm | , | Unknown | EAR99 | 8532.22.00.20 | ||
|
|
EAVH160EMC102MK25S
Chemi-Con
|
Check for Price | Active | 1 mF | 16 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 480 µA | 0.16 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 5 mm | SNAP-IN | 12.5 mm | 25 mm | , | Unknown | EAR99 | 8532.22.00.20 | ||
|
|
EAVH630EBC102MMP1S
Chemi-Con
|
Check for Price | Active | 1 mF | 63 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.89 mA | 0.09 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | , | Unknown | EAR99 | 8532.22.00.20 | ||
|
|
EAVH100EC3472MLP1S
Chemi-Con
|
Check for Price | Active | 4.7 mF | 10 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.41 mA | 0.26 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 35.5 mm | , | Unknown | EAR99 | 8532.22.00.20 | ||
|
|
EAVH6R3EIJ332ML25S
Chemi-Con
|
Check for Price | Active | 3.3 mF | 6.3 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 623.7 µA | 0.28 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 25 mm | , | Unknown | EAR99 | 8532.22.00.20 | ||
|
|
EAVH350EMC471MK25S
Chemi-Con
|
Check for Price | Active | 470 µF | 35 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 493.5 µA | 0.12 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 5 mm | SNAP-IN | 12.5 mm | 25 mm | , | Unknown | EAR99 | 8532.22.00.20 | ||
|
|
EAVH250EMC102ML25S
Chemi-Con
|
Check for Price | Active | 1 mF | 25 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 750 µA | 0.14 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 7.5 mm | SNAP-IN | 16 mm | 25 mm | , | Unknown | EAR99 | 8532.22.00.20 | ||
|
|
EAVH500EFM470MHB5S
Chemi-Con
|
Check for Price | End Of Life | 47 µF | 50 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 70.5 µA | 0.1 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 3.5 mm | SNAP-IN | 8 mm | 11.5 mm | , | Unknown | EAR99 | 8532.22.00.20 | ||
|
|
EAVH630EFC4R7ME11S
Chemi-Con
|
Check for Price | End Of Life | 4.7 µF | 63 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.883 µA | 0.09 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | , | Unknown | EAR99 | 8532.22.00.20 | ||
|
|
EAVH350EBD102ML25S
Chemi-Con
|
Check for Price | Active | 1 mF | 35 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.05 mA | 0.12 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 25 mm | , | Unknown | EAR99 | 8532.22.00.20 |