Filter Your Search
1 - 3 of 3 results
|
EBE21RD4ABHA-4A-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 19.3274 Gbit | 72 | 256MX72 | 1.8 V | 600 ps | 200 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 860 mA | 7.48 mA | 1.9 V | 1.7 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | ||
|
EBE21RD4ABHA-4C-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 19.3274 Gbit | 72 | 256MX72 | 1.8 V | 600 ps | 200 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 860 mA | 7.48 mA | 1.9 V | 1.7 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | ||
|
EBE21RD4ABHA-5C-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 19.3274 Gbit | 72 | 256MX72 | 1.8 V | 500 ps | 267 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 980 mA | 8.25 mA | 1.9 V | 1.7 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 |