Parametric results for: ECA44DRYN under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: eca44dryn
Select parts from the table below to compare.
Compare
Compare
ECA44DRYN
Sullins Connector Solutions
Check for Price Yes Active 88 2 3.175 mm 2 3 A BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.125 inch NO LOCKING ONE RECTANGULAR 30u inch WIRE WRAP 0.37 inch 0.431 inch 6.325 inch 0.44 inch EAR99 8536.69.40.40
ECA44DRYN-S13
Sullins Connector Solutions
Check for Price Yes Active 88 2 3.175 mm 2 3 A BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NO e3 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.125 inch NO LOCKING ONE RECTANGULAR 30u inch SURFACE MOUNT 0.37 inch 0.431 inch 6.325 inch EAR99 8536.69.40.40