Filter Your Search
1 - 1 of 1 results
|
|
ECOS2DP182DX
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.8 mF | 200 V | 4.32 A | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 50 mm | , | Unknown | EAR99 | 8532.22.00.40 |