Filter Your Search
1 - 1 of 1 results
|
|
EMM06DREF
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 12 | 2 | 10 mΩ | 3 A | PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | 26 AWG | .278 N | e4 | CSA; UL | -65 °C | 130 °C | PREASSEM CONN | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | HOLE .115-.125 | FLOATING BOBBIN | ONE | 30u inch | SOLDER LUG | 0.325 inch | 0.431 inch | 1.875 inch | 0.225 inch | EAR99 | 8536.69.40.40 |