Parametric results for: EMM15DREF under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: emm15dref
Select parts from the table below to compare.
Compare
Compare
EMM15DREF
Sullins Connector Solutions
Check for Price Yes Yes Active 30 2 10 mΩ 3 A PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ 26 AWG 26 AWG .278 N e4 CSA; UL -65 °C 130 °C PREASSEM CONN GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.156 inch NO HOLE .115-.125 FLOATING BOBBIN ONE 30u inch SOLDER LUG 0.325 inch 0.431 inch 3.279 inch 0.225 inch EAR99 8536.69.40.40