Filter Your Search
1 - 1 of 1 results
|
|
ES14951-R1
Foxconn
|
Check for Price | Obsolete | 98 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | CARD EDGE CONNECTOR | REVERSE TYPE | 1000VAC V | NO | 1.668 N | 5 GΩ | .139 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | GOLD FLASH | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | FLASH inch | SOLDER | 0.37 inch | 0.845 inch | 5.46 inch | 0.125 inch | Unknown | EAR99 | 8536.69.40.40 |