Parametric results for: ES3GL-SMC-R under Rectifier Diodes

Filter Your Search

1 - 10 of 161 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: es3g
Select parts from the table below to compare.
Compare
Compare
ES3G
SPC Multicomp
$0.0545 Active 3 A 1.3 V 35 µs 10 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 EFFICIENCY 100 A 1 R-PDSO-C2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PLASTIC, SMC, 2 PIN EAR99 8541.10.00.80
ES3G
Yangzhou Yangjie Electronics Co Ltd
$0.0858 Yes Active 3 A 1.3 V 35 ns RECTIFIER DIODE SINGLE YES 400 V 1 100 A 1 R-PDSO-C2 DO-214AB 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SMC, 2 PIN EAR99 8541.10.00.80
package
ES3GB
Luguang Electronic Technology Co Ltd
$0.2113 Yes Yes Active SMB SMB
ES3GSMB
Diotec Semiconductor AG
$0.2192 Yes Active 3 A 1.3 V 25 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 FREE WHEELING DIODE EFFICIENCY 125 A 1 400 V R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL EAR99 8541.10.00.80
ES3G-E3/9AT
Vishay Intertechnologies
$0.2222 Yes Active 3 A 1.1 V 50 ns SILICON RECTIFIER DIODE SINGLE YES 400 V 1 FREE WHEELING DIODE EFFICIENCY 100 A 1 Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMC, 2 PIN EAR99 8541.10.00.80
ES3G-E3/57T
Vishay Intertechnologies
$0.2623 Yes Active 3 A 1.1 V 50 ns SILICON RECTIFIER DIODE SINGLE YES 400 V 1 FREE WHEELING DIODE EFFICIENCY 100 A 1 Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMC, 2 PIN EAR99 8541.10.00.80
ES3GBH
Taiwan Semiconductor
$0.2836 Yes Active 3 A 1.13 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 FREE WHEELING DIODE, SNUBBER DIODE EFFICIENCY 100 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMB, 2 PIN EAR99 8541.10.00.80
ES3GH
Taiwan Semiconductor
$0.3031 Yes Active 3 A 1.3 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 FREE WHEELING DIODE, SNUBBER DIODE EFFICIENCY 100 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMC, 2 PIN EAR99 8541.10.00.80
ES3G
Diotec Semiconductor AG
$0.3240 Yes Active 3 A 1.3 V 25 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 SUPER FAST RECOVERY 125 A 1 R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL ROHS COMPLIANT, PLASTIC, SMC, 2 PIN EAR99 8541.10.00.80
ES3G
Taiwan Semiconductor
$0.3548 Yes Active 3 A 1.3 V 35 ns SILICON RECTIFIER DIODE SINGLE YES 400 V 1 HIGH RELIABILITY EFFICIENCY 100 A 1 Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL EAR99 8541.10.00.80