Parametric results for: ESA24HTMX under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: esa24htmx
Select parts from the table below to compare.
Compare
Compare
ESA24HTMX
Sullins Connector Solutions
Check for Price Yes Yes Active 24 1 3.175 mm 1,(1/2 LD) 10 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR LOOP BELLOWS TYPE 800VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.125 inch NO #4-40 FLUSH ONE RECTANGULAR 10u inch SOLDER 0.37 inch 0.61 inch 3.805 inch 0.25 inch EAR99 8536.69.40.40