Parametric results for: ESA28HREF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: esa28href
Select parts from the table below to compare.
Compare
Compare
ESA28HREF
Sullins Connector Solutions
Check for Price Yes Yes Active 28 1 10 mΩ 3 A PANEL POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED CARD EDGE CONNECTOR NONE 800VDC V NO 4.448 N 5 GΩ 26 AWG 26 AWG .278 N e4 CSA; UL -65 °C 130 °C PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.125 inch NO HOLE .115-.125 FLOATING BOBBIN ONE 10u inch SOLDER LUG 0.33 inch 0.431 inch 4.325 inch 0.225 inch EAR99 8536.69.40.40
ESA28HREF-S13
Sullins Connector Solutions
Check for Price Yes Yes Active 28 1 10 mΩ 3 A POLYESTER NOT SPECIFIED CARD EDGE CONNECTOR NONE 800VDC V NO 4.448 N 5 GΩ 26 AWG .278 N e4 CSA; UL -65 °C 125 °C PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLUE 0.125 inch 0.14 inch NO HOLE .112-.124 FLOATING BOBBIN ONE 10u inch 0.33 inch 0.406 inch 4.325 inch 0.225 inch EAR99 8536.69.40.40