Parametric results for: ESA28HRJS under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: esa28hrjs
Select parts from the table below to compare.
Compare
Compare
ESA28HRJS
Sullins Connector Solutions
Check for Price Yes Yes Active 28 1 3.175 mm 1 10 mΩ 3 A BOARD POLYESTER NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR SIDE MOUNTING 800VDC V NO 5 GΩ e4 UL, CSA -65 °C 135 °C HOLE .125 DIA.TYP RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLUE 0.125 inch NO ONE RECTANGULAR 10u inch SOLDER 0.33 inch 0.431 inch 4.325 inch 0.165 inch EAR99 8536.69.40.40