Filter Your Search
1 - 1 of 1 results
|
|
ESA28HTBD
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 28 | 1 | 3.175 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | LOOP BELLOWS TYPE | 800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | CSA; UL | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.125 inch | NO | HOLE .125-.137 | FLUSH | ONE | RECTANGULAR | 10u inch | SOLDER | 0.37 inch | 0.61 inch | 4.305 inch | 0.18 inch | EAR99 | 8536.69.40.40 |