Filter Your Search
1 - 1 of 1 results
|
|
ESA36DRJS
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 72 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | SIDE MOUNTING | 800VDC V | NO | 5 GΩ | e4 | CSA; UL | -65 °C | 135 °C | HOLE .125 DIA.TYP | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 5.325 inch | 0.165 inch | EAR99 | 8536.69.40.40 |