Filter Your Search
1 - 9 of 9 results
|
|
SZESDR0502BT1G
onsemi
|
$0.1014 | Yes | Yes | Active | 1.1 V | 15 V | 1 µA | 150 mW | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS, 2 CHANNEL | YES | 5 V | 2 | AVALANCHE | ULTRA LOW CAPACITANCE | 20 W | 5 V | S-PDSO-G3 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TR | Matte Tin (Sn) - annealed | GULL WING | DUAL | SC-75-3 | SC-75, 3 PIN | 463-01 | EAR99 | 8541.10.00.50 | ||||||||
|
ESDR0502NMUTBG
onsemi
|
$0.1321 | Yes | Yes | Active | 1 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX, 3 CHANNEL | YES | 5.5 V | 4 | AVALANCHE | 100 W | 5.5 V | Not Qualified | R-PDSO-N6 | IEC-61000-4-2 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Gold/Palladium (Ni/Au/Pd) | NO LEAD | DUAL | UDFN6, 1.2 x 1.0, 0.4P | UDFN6, 6 PIN | 517AA | EAR99 | 8541.10.00.50 | 6 | |||||||||||
|
|
ESDR0502NMUTAG
onsemi
|
$0.1436 | Yes | Yes | Active | 1 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX, 3 CHANNEL | YES | 5.5 V | 4 | AVALANCHE | 100 W | 5.5 V | R-PDSO-N6 | IEC-61000-4-2 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | UDFN6, 1.2 x 1.0, 0.4P | UDFN6, 6 PIN | 517AA | EAR99 | 8541.10.00.50 | 6 | |||||||||||||
|
ESDR0502BT1G
onsemi
|
$0.1607 | Yes | Yes | Active | 1.1 V | 15 V | 1 µA | 150 mW | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS, 2 CHANNEL | YES | 5 V | 2 | AVALANCHE | ULTRA LOW CAPACITANCE | 20 W | 5 V | Not Qualified | S-PDSO-G3 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TR | Matte Tin (Sn) - annealed | GULL WING | DUAL | SC-75 (SOT-416) 3 LEAD | SC-75, 3 PIN | 463-01 | EAR99 | 8541.10.00.50 | 3 | ||||||
|
ESDR0524PMUTAG
onsemi
|
$0.2188 | Yes | Yes | Active | 15 V | 1 µA | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS, 4 CHANNEL | YES | 5 V | 4 | AVALANCHE | LOW CAPACITANCE | 15 W | 5 V | Not Qualified | R-PDSO-N10 | e3 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 30 | ANODE | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) - annealed | NO LEAD | DUAL | UDFN10, 2.5x1, 0.5P | UDFN10, 10 PIN | 517BB | EAR99 | 8541.10.00.50 | 10 | |||||||
|
|
ESDR0544MDMR4G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE, 4 CHANNEL | YES | 5 V | 1 | AVALANCHE | 5 V | Not Qualified | S-PDSO-G10 | e3 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | C/O FOR MICRO 10 PKG | 846B | EAR99 | 8541.10.00.50 | 10 | |||||||||||||
|
ESDR0502BT1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | COMMERCIAL | S-PDSO-G3 | e3 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SC-75 | S-PDSO-G3 | 3 | Unknown | |||||||||||||||||||||
|
|
UMWPESDR0521P1
UMW
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
|
ESDR7534W1T2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 30 V | 3 µA | 7.75 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE, 4 CHANNEL | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 9.5 V | 300 W | 5 V | R-PDSO-G6 | e3 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | SC-88/SC70-6/SOT-363 6 LEAD | SC-70, SC-88, 6 PIN | 419B-02 | EAR99 | 8541.10.00.50 | 6 |