Parametric results for: ESDA05CL under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
Manufacturer Part Number: esda05cl
Select parts from the table below to compare.
Compare
Compare
ESDA05CL-C
Secos Corporation
Check for Price Yes Active 10 V 100 nA 7.05 V SILICON 5.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE 8.3 V 50 W 5 V R-PDSO-F2 IEC-61000-4-2, 4-5 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL SOD-523, 2 PIN EAR99 8541.10.00.50
SESDA05CL-C
Secos Corporation
Check for Price Active 20 V 1 µA SILICON 6.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE 80 W 5 V R-PDSO-N2 IEC-61000-4-2, 4-5 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 7 INCH NO LEAD DUAL EAR99 8541.10.00.50
ESDA05CL
Secos Corporation
Check for Price Yes Active 10 V 100 nA 7.05 V SILICON 5.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE 8.3 V 50 W 5 V R-PDSO-F2 IEC-61000-4-2, 4-5 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL SOD-523, 2 PIN EAR99 8541.10.00.50