Parametric results for: EZP-R under Film Capacitors

Filter Your Search

1 - 10 of 440 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ezp
Select parts from the table below to compare.
Compare
Compare
EZPE63106LTB
Panasonic Electronic Components
$0.1360 Active 10 µF 630 V 3 A 15 % 22 mΩ 15 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL 85 °C -40 °C 2 Radial NO 37.5 mm WIRE 19.5 mm 41.5 mm 24.5 mm , Unknown EAR99 8532.25.00.70
EZPQ60105LTA
Panasonic Electronic Components
$3.0054 Yes Obsolete 1 µF 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 600 V 105 °C -40 °C 2 Radial BULK NO 37.5 mm WIRE 29 mm 41.5 mm 15 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
EZPV1A305LTT
Panasonic Electronic Components
$3.3252 Yes Active 3 µF 1 kV 4.4 A 10 % 30.8 mΩ 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 AEC-Q200 105 °C -40 °C 2 Radial BULK NO TIN 37.5 mm WIRE 29 mm 41 mm 15 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
EZPV1A305LTB
Panasonic Electronic Components
$3.3731 Yes Active 3 µF 1 kV 4.4 A 10 % 30.8 mΩ 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 105 °C -40 °C 2 Radial BULK NO TIN 37.5 mm WIRE 29 mm 41 mm 15 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
EZPQ25126LTA
Panasonic Electronic Components
$3.5392 Yes Active 12 µF 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 250 V 85 °C -40 °C 2 Radial NO 45.6 mm WIRE 36 mm 48.5 mm 22 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
EZPV1B305LTT
Panasonic Electronic Components
$3.6494 Yes Active 3 µF 1.1 kV 4.4 A 10 % 30.8 mΩ 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR AEC-Q200 105 °C -40 °C 2 Radial BULK NO 37.5 mm WIRE 29 mm 41 mm 15 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
EZPV1A405LTB
Panasonic Electronic Components
$3.6525 Yes Active 4 µF 1 kV 5.5 A 10 % 23.5 mΩ 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 105 °C -40 °C 2 Radial BULK NO TIN 37.5 mm WIRE 29 mm 41 mm 15 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
EZPV1A405LTT
Panasonic Electronic Components
$3.6767 Yes Active 4 µF 1 kV 5.5 A 10 % 23.5 mΩ 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 AEC-Q200 105 °C -40 °C 2 Radial BULK NO TIN 37.5 mm WIRE 29 mm 41 mm 15 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
EZPV1B405LTT
Panasonic Electronic Components
$3.8103 Yes Active 4 µF 1.1 kV 5.5 A 10 % 23.5 mΩ 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR AEC-Q200 105 °C -40 °C 2 Radial BULK NO 37.5 mm WIRE 29 mm 41 mm 15 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
EZPE50106LTA
Panasonic Electronic Components
$3.9592 Yes Active 10 µF 500 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 85 °C -40 °C 2 Radial NO 37.5 mm WIRE 42 mm 41.5 mm 20 mm , Compliant EAR99 8532.25.00.70