Filter Your Search
1 - 10 of 18 results
|
AMF48-1.5NZ-105
Aimtec
|
$17.3088 | Yes | Active | 75 V | 5 mA | PANEL MOUNT | DATA LINE FILTER | 1 | EN; IEC; UL | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | 19 mm | 53.8 mm | 28.8 mm | AIMTEC INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
AMF48-1.5NZ
Aimtec
|
$17.7033 | Yes | Active | 75 V | 5 mA | PANEL MOUNT | DATA LINE FILTER | 1 | EN; IEC; UL | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | 19 mm | 53.8 mm | 28.8 mm | AIMTEC INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
F4810-RG
Bel Power Solutions
|
$17.8886 | Yes | Yes | Obsolete | SURFACE MOUNT | DATA LINE FILTER MODULE | e4 | 85 °C | -40 °C | Gold (Au) - with Nickel (Ni) barrier | 9.6 mm | 30.48 mm | POWER-ONE INC | compliant | EAR99 | 8504.50.80.00 | Bel Power Solutions | ||||||||||||
|
F4810-G
Bel Power Solutions
|
$21.6400 | Yes | Yes | Transferred | SURFACE MOUNT | DATA LINE FILTER MODULE | e4 | 85 °C | -40 °C | Gold (Au) - with Nickel (Ni) barrier | 9.6 mm | 30.48 mm | 20.7 mm | POWER-ONE INC | compliant | EAR99 | 8504.50.80.00 | Bel Power Solutions | |||||||||||
|
AMF48-1.5NZ-ST-48
Aimtec
|
$23.3350 | Yes | Active | 75 V | 5 mA | CHASSIS MOUNT | DATA LINE FILTER | 1 | EN; IEC; UL | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | 27.8 mm | 76 mm | 31.5 mm | AIMTEC INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
AMF48-1.5NZ-STD-48
Aimtec
|
$24.5647 | Yes | Active | 75 V | 5 mA | DIN RAIL MOUNT | DATA LINE FILTER | 1 | EN; IEC; UL | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | 32.4 mm | 76 mm | 31.5 mm | AIMTEC INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
F4810-SRG
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | SURFACE MOUNT | DATA LINE FILTER MODULE | 85 °C | -40 °C | 9.6 mm | 30.48 mm | POWER-ONE INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
AMF48-1.5NZST
Aimtec
|
Check for Price | Yes | Active | 75 V | 5 mA | CHASSIS MOUNT | DATA LINE FILTER | 1 | EN; IEC; UL | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | 27.8 mm | 76 mm | 31.5 mm | AIMTEC INC | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
F4810-S
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 80 V | 10 A | 16 mΩ | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER MODULE | 6.5 µH | 1 | UL | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 9.6 mm | 30.48 mm | POWER-ONE INC | compliant | EAR99 | 8504.50.80.00 | ||||||
|
F4810-SR
Bel Power Solutions
|
Check for Price | No | No | Obsolete | SURFACE MOUNT | DATA LINE FILTER MODULE | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 9.6 mm | 30.48 mm | POWER-ONE INC | compliant | EAR99 | 8504.50.80.00 |