Parametric results for: F-R50 under Rectifier Diodes

Filter Your Search

1 - 10 of 367 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: f-r50
Select parts from the table below to compare.
Compare
Compare
FR506G
Secos Corporation
Check for Price Active 5 A 1.3 V 500 ns 10 µA SILICON 800 V RECTIFIER DIODE SINGLE NO 800 V 1 HIGH RELIABILITY FAST RECOVERY 100 A 1 800 V O-PALF-W2 MIL-STD-202 DO-27 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EAR99 8541.10.00.80
FR503GC1
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 5 A 1.3 V 150 ns 2.5 µA SILICON 200 V RECTIFIER DIODE SINGLE NO 200 V 1 HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 200 A 1 200 V O-PALF-W2 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM BULK WIRE AXIAL EAR99 8541.10.00.80 DO-27, 2 PIN
FR504
SynSemi Inc
Check for Price Contact Manufacturer 5 A 1.3 V 150 ns 10 µA SILICON 400 V RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY EFFICIENCY 300 A 1 400 V O-PALF-W2 MIL-STD-202 DO-201AD 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EAR99 8541.10.00.80
FR-505
Crimson Semiconductor Inc
Check for Price Obsolete 5 A SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FAST RECOVERY 300 A 1 Not Qualified O-LALF-W2 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL EAR99 8541.10.00.80 Unknown
F-R50-1X37
Morethanall Co Ltd
Check for Price Contact Manufacturer UL 105 °C -40 °C 2.54 mm EAR99 8536.69.40.40 0.1 inch 0.245 inch 3.72 inch PLUG BOARD CONNECTOR AU TIN FEMALE PHOSPHOR BRONZE RECTANGULAR 20 mΩ SQ PIN-SKT 1000VAC V NO 5 GΩ POLYBUTYLENE TEREPHTHALATE 0.1 inch NO RIGHT ANGLE BOARD ONE 1 1 RECTANGULAR FLASH inch 3 A 0.118 inch SOLDER 37
FR506
EIC Semiconductor Inc
Check for Price Yes Yes Active 5 A 1.3 V 500 ns RECTIFIER DIODE SINGLE NO 800 V 1 GENERAL PURPOSE 300 A 1 O-PALF-W2 DO-201AD 150 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EAR99 8541.10.00.80 Compliant
FR507-T
Micro Commercial Components
Check for Price Obsolete 5 A 1.35 V 500 ns 10 µA SILICON 1 kV RECTIFIER DIODE SINGLE NO 1 kV 1 EFFICIENCY 200 A 1 1 kV O-PALF-W2 e0 DO-201AD 150 °C -55 °C 240 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL EAR99
SCFR5004
FCI Semiconductor
Check for Price Contact Manufacturer 50 A 1.2 V 500 nA SILICON 400 V RECTIFIER DIODE SINGLE YES 400 V 1 HIGH RELIABILITY GENERAL PURPOSE 600 A 1 400 V O-PXSS-X2 175 °C -65 °C 2 PLASTIC/EPOXY ROUND SPECIAL SHAPE UNSPECIFIED UNSPECIFIED EAR99
FR504-BP-HF
Micro Commercial Components
Check for Price Yes Obsolete 5 A 1.35 V 150 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 EFFICIENCY 200 A 1 O-PALF-W2 DO-201AD 1 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EAR99 8541.10.00.80
FR504-TP-HF
Micro Commercial Components
Check for Price Yes Obsolete 5 A 1.35 V 150 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 EFFICIENCY 200 A 1 O-PALF-W2 DO-201AD 1 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EAR99 8541.10.00.80