Filter Your Search
1 - 1 of 1 results
|
|
FCF06FS-R200
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Active | 200 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 477 mV | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | Compliant | EAR99 | 8533.21.00.30 |