Filter Your Search
1 - 6 of 6 results
|
|
FDR3502N
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 35 A | 1.2 V | 10 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 450 A | 1 | 200 V | O-PUPF-P1 | 175 °C | -40 °C | CATHODE | 1 | PLASTIC/EPOXY | ROUND | PRESS FIT | PIN/PEG | UPPER | EAR99 | ||
|
|
FDR3504N
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 35 A | 1.2 V | 10 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 450 A | 1 | 400 V | O-PUPF-P1 | 175 °C | -40 °C | CATHODE | 1 | PLASTIC/EPOXY | ROUND | PRESS FIT | PIN/PEG | UPPER | EAR99 | ||
|
|
FDR3506N
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 35 A | 1.2 V | 10 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 450 A | 1 | 600 V | O-PUPF-P1 | 175 °C | -40 °C | CATHODE | 1 | PLASTIC/EPOXY | ROUND | PRESS FIT | PIN/PEG | UPPER | EAR99 | ||
|
|
FDR3502P
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 35 A | 1.2 V | 10 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 450 A | 1 | 200 V | O-PUPF-P1 | 175 °C | -40 °C | ANODE | 1 | PLASTIC/EPOXY | ROUND | PRESS FIT | PIN/PEG | UPPER | EAR99 | ||
|
|
FDR3506P
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 35 A | 1.2 V | 10 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 450 A | 1 | 600 V | O-PUPF-P1 | 175 °C | -40 °C | ANODE | 1 | PLASTIC/EPOXY | ROUND | PRESS FIT | PIN/PEG | UPPER | EAR99 | ||
|
|
FDR3504P
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 35 A | 1.2 V | 10 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 450 A | 1 | 400 V | O-PUPF-P1 | 175 °C | -40 °C | ANODE | 1 | PLASTIC/EPOXY | ROUND | PRESS FIT | PIN/PEG | UPPER | EAR99 |