Parametric results for: FI-R5 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 240 results

All Filters
|
-
-
-
Manufacturer Part Number: fir5
Select parts from the table below to compare.
Compare
Compare
PEG60TS-FIR520
Crane Connectors
Check for Price Transferred 60 3 2.54 mm 3 3 A MALE BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT BOARD CONNECTOR 2100VAC V NO 50 GΩ NO NO e0 NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT WHITE 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 3u inch SOLDER 0.295 inch 0.098 inch 2 inch 0.125 inch EAR99 8536.69.40.40
PEG24TS-FIR520
Crane Connectors
Check for Price Transferred 24 3 2.54 mm 3 3 A MALE BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT BOARD CONNECTOR 2100VAC V NO 50 GΩ NO NO e0 NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT WHITE 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 3u inch SOLDER 0.295 inch 0.098 inch 0.8 inch 0.125 inch EAR99 8536.69.40.40
PEG23SS-FIR520
Crane Connectors
Check for Price Transferred 23 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT BOARD CONNECTOR 2100VAC V NO 50 GΩ NO NO e0 NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT WHITE 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3u inch SOLDER 0.096 inch 0.098 inch 2.3 inch 0.125 inch EAR99 8536.69.40.40
PEG40SS-FIR520
Crane Connectors
Check for Price Transferred 40 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT BOARD CONNECTOR 2100VAC V NO 50 GΩ NO NO e0 NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT WHITE 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3u inch SOLDER 0.096 inch 0.098 inch 4 inch 0.125 inch EAR99 8536.69.40.40
PEG68DS-FIR520
Crane Connectors
Check for Price Transferred 68 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT BOARD CONNECTOR 2100VAC V NO 50 GΩ NO NO e0 NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT WHITE 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 3u inch SOLDER 0.198 inch 0.098 inch 3.4 inch 0.125 inch EAR99 8536.69.40.40
PEG02SS-FIR520
Mueller Electric Company
Check for Price Contact Manufacturer 2 1 2.54 mm 1 MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.096 inch 0.098 inch 0.2 inch EAR99 8536.69.40.40
PEG33SS-FIR520
Crane Connectors
Check for Price Transferred 33 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT BOARD CONNECTOR 2100VAC V NO 50 GΩ NO NO e0 NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT WHITE 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3u inch SOLDER 0.096 inch 0.098 inch 3.3 inch 0.125 inch EAR99 8536.69.40.40
PEG29SS-FIR520
Mueller Electric Company
Check for Price Contact Manufacturer 29 1 2.54 mm 1 MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.096 inch 0.098 inch 2.9 inch EAR99 8536.69.40.40
PEG08SS-FIR520
Crane Connectors
Check for Price Transferred 8 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT BOARD CONNECTOR 2100VAC V NO 50 GΩ NO NO e0 NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT WHITE 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3u inch SOLDER 0.096 inch 0.098 inch 0.8 inch 0.125 inch EAR99 8536.69.40.40
PEG05SS-FIR520
Mueller Electric Company
Check for Price Contact Manufacturer 5 1 2.54 mm 1 MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.096 inch 0.098 inch 0.5 inch EAR99 8536.69.40.40