Filter Your Search
1 - 10 of 16 results
|
FM5817
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 450 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | METALLURGICALLY BONDED | 25 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | Rectron | |||||||
|
FM5817-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 750 mV | 200 µA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 25 A | 1 | 20 V | R-PDSO-C2 | e3 | DO-214AC | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FM5817L-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 750 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 25 A | 1 | 20 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
FM5817-HST-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | RECTIFIER DIODE | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
FM5817L-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 750 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 25 A | 1 | 20 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
FM5817-L
Formosa Microsemi Co Ltd
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | 1 | R-PDSO-F2 | DO-214AC | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMA-L, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
FM5817-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 1 A | 450 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 20 V | R-PDSO-F2 | DO-214AC | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
FM5817-S
Formosa Microsemi Co Ltd
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | 1 | R-PDSO-F2 | DO-214AC | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMA-S, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
FM5817-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 750 mV | 200 µA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 25 A | 1 | 20 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | 265 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | DO-214AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Rectron | ||||
|
FM5817
Formosa Microsemi Co Ltd
|
Check for Price | Active | 1 A | 450 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 20 V | R-PDSO-F2 | DO-214AC | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 |