Filter Your Search
1 - 10 of 34 results
|
FR252
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 2.5 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 150 A | 1 | 125 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||
|
FR252
RFE International Inc
|
Check for Price | Contact Manufacturer | 2.5 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | 175 °C | RFE INTERNATIONAL INC | compliant | EAR99 | |||||||||||||||||||||||||
|
FR252-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2.5 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | PLASTIC, R-3, 2 PIN | 2 | 8541.10.00.80 | ||||||
|
FR252
Surge Components Inc
|
Check for Price | Active | 2.5 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
FR252-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2.5 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | PLASTIC, R-3, 2 PIN | 2 | 8541.10.00.80 | Rectron | |||||
|
FR2528
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 25 A | 1.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | AVALANCHE | GENERAL PURPOSE | 600 A | 1 | O-CEDB-N2 | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | O-XEDB-N2 | 8541.10.00.80 | |||||||||||||
|
SFR252
Sino-American Silicon Products Inc
|
Check for Price | Obsolete | 2.5 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 150 A | 1 | 175 °C | SINO-AMERICAN SILICON PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||||||
|
FR252
Microsemi Corporation
|
Check for Price | No | No | Transferred | 2.5 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 90 A | 1 | Not Qualified | O-XALF-W2 | e0 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
FR252-F
Rectron Semiconductor
|
Check for Price | Obsolete | 2.5 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||||
|
FR252E3
Microsemi Corporation
|
Check for Price | Obsolete | 2.5 A | 150 ns | SILICON | RECTIFIER DIODE | NO | FAST RECOVERY | 90 A | 1 | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 |