Filter Your Search
1 - 10 of 14 results
|
|
FWR80-6K5300
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 6 | 2.006 mm | 2 | 30 mΩ | MALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU | RIGHT ANGLE | USB CONNECTOR | WITH "ACON" LOGO & BLACK COLOR | 500VDC V | 100 MΩ | 1 | POLARIZED HOUSING | UL | SOLDERABLE RETENTION CLIPS | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | DETENT | LOCKING | ONE | RECTANGULAR | 2.997 mm | 30u inch | TIN LEAD | SOLDER | 0.531 inch | 0.713 inch | 0.327 inch | 0.126 inch | CU20020205020211002002202011601YY0701 | CU20020205020211002002202011601 | EAR99 | 8536.69.40.30 | ||||||
|
|
FWR41-6K5100
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 6 | 990.6 µm | 1 | 30 mΩ | MALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU | RIGHT ANGLE | USB CONNECTOR | BLACK W/O LOGO | 500VDC V | 100 MΩ | 1 | POLARIZED HOUSING | UL | PEG | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | DETENT | LOCKING | ONE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.341 inch | 0.654 inch | 0.531 inch | CU2002020102YYY0402002202011103050701 | CU2002020102YYY0402002202011103 | EAR99 | 8536.69.40.30 | ||||||||
|
|
FWR41-6N5500
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 6 | 990.6 µm | 1 | 30 mΩ | MALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU | RIGHT ANGLE | USB CONNECTOR | NATURAL W/O LOGO | 500VDC V | 100 MΩ | 1 | POLARIZED HOUSING | UL | PEG | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | DETENT | LOCKING | ONE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.341 inch | 0.654 inch | 0.531 inch | CU2002020102YYY0402002202011103050701 | CU2002020102YYY0402002202011103 | EAR99 | 8536.69.40.30 | ||||||||
|
|
FWR1107MS-TR
Stanley Engineered Fastening
|
Check for Price | Yes | Active | e4 | 8541.40.20.00 | INFRARED LED | Gold (Au) | ||||||||||||||||||||||||||||||||||||||
|
|
FWR41-6N5100
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 6 | 990.6 µm | 1 | 30 mΩ | MALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU | RIGHT ANGLE | USB CONNECTOR | NATURAL W/O LOGO | 500VDC V | 100 MΩ | 1 | POLARIZED HOUSING | UL | PEG | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | DETENT | LOCKING | ONE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.341 inch | 0.654 inch | 0.531 inch | CU2002020102YYY0402002202011103050701 | CU2002020102YYY0402002202011103 | EAR99 | 8536.69.40.30 | ||||||||
|
|
FWR41-6K5400
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 6 | 990.6 µm | 1 | 30 mΩ | MALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU | RIGHT ANGLE | USB CONNECTOR | BLACK ACON LOGO | 500VDC V | 100 MΩ | 1 | POLARIZED HOUSING | UL | PEG | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | DETENT | LOCKING | ONE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.341 inch | 0.654 inch | 0.531 inch | CU2002020102YYY0402002202011103050701 | CU2002020102YYY0402002202011103 | EAR99 | 8536.69.40.30 | ||||||||
|
|
FWR80-6K5100
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 6 | 2.006 mm | 2 | 30 mΩ | MALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU | RIGHT ANGLE | USB CONNECTOR | W/O LOGO; BLACK COLOR | 500VDC V | 100 MΩ | 1 | POLARIZED HOUSING | UL | SOLDERABLE RETENTION CLIPS | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | DETENT | LOCKING | ONE | RECTANGULAR | 2.997 mm | 30u inch | TIN LEAD | SOLDER | 0.531 inch | 0.713 inch | 0.327 inch | 0.126 inch | CU20020205020211002002202011601YY0701 | CU20020205020211002002202011601 | EAR99 | 8536.69.40.30 | ||||||
|
|
FWR80-6G5100
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 6 | 2.006 mm | 2 | 30 mΩ | MALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU | RIGHT ANGLE | USB CONNECTOR | W/O LOGO; GREY COLOR | 500VDC V | 100 MΩ | 1 | POLARIZED HOUSING | UL | SOLDERABLE RETENTION CLIPS | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | DETENT | LOCKING | ONE | RECTANGULAR | 2.997 mm | 30u inch | TIN LEAD | SOLDER | 0.531 inch | 0.713 inch | 0.327 inch | 0.126 inch | CU20020205020211002002202011601YY0701 | CU20020205020211002002202011601 | EAR99 | 8536.69.40.30 | ||||||
|
|
FWR80-6G5300
Advanced-Connectek Inc
|
Check for Price | Contact Manufacturer | 6 | 2.006 mm | 2 | 30 mΩ | MALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU | RIGHT ANGLE | USB CONNECTOR | WITH "ACON" LOGO & GREY COLOR | 500VDC V | 100 MΩ | 1 | POLARIZED HOUSING | UL | SOLDERABLE RETENTION CLIPS | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | DETENT | LOCKING | ONE | RECTANGULAR | 2.997 mm | 30u inch | TIN LEAD | SOLDER | 0.531 inch | 0.713 inch | 0.327 inch | 0.126 inch | CU20020205020211002002202011601YY0701 | CU20020205020211002002202011601 | EAR99 | 8536.69.40.30 | ||||||
|
|
FWR1108MS-TR
Stanley Engineered Fastening
|
Check for Price | Yes | Active | e4 | 8541.40.20.00 | INFRARED LED | Gold (Au) |