Filter Your Search
1 - 10 of 1,251 results
|
GCD188R71H102MA01D
Murata Manufacturing Co Ltd
|
$0.0065 | Yes | Yes | Active | 1 nF | 50 V | 20 % | 1608M/0603 | X7R | 20 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 180mm Reel W8P4* Paper Tape | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
GCD188R71H472MA01D
Murata Manufacturing Co Ltd
|
$0.0078 | Yes | Yes | Active | 4.7 nF | 50 V | 20 % | 1608M/0603 | X7R | 20 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 180mm Reel W8P4* Paper Tape | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
GCD188R72A102MA01D
Murata Manufacturing Co Ltd
|
$0.0082 | Yes | Yes | Active | 1 nF | 100 V | 20 % | 1608M/0603 | X7R | 20 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 180mm Reel W8P4* Paper Tape | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
GCD188R71H102KA01D
Murata Manufacturing Co Ltd
|
$0.0229 | Yes | Yes | Active | 1 nF | 50 V | 10 % | 1608M/0603 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 180mm Reel W8P4* Paper Tape | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
GCD188R71H472KA01D
Murata Manufacturing Co Ltd
|
$0.0235 | Yes | Yes | Active | 4.7 nF | 50 V | 10 % | 1608M/0603 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 180mm Reel W8P4* Paper Tape | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
GCD188R72A102KA01D
Murata Manufacturing Co Ltd
|
$0.0271 | Yes | Yes | Active | 1 nF | 100 V | 10 % | 1608M/0603 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 180mm Reel W8P4* Paper Tape | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
GCD188R71H272KA01D
Murata Manufacturing Co Ltd
|
$0.0312 | Yes | Yes | Active | 2.7 nF | 50 V | 10 % | 1608M/0603 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 180mm Reel W8P4* Paper Tape | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
GCD188R71H682KA01D
Murata Manufacturing Co Ltd
|
$0.0348 | Yes | Yes | Active | 6.8 nF | 50 V | 10 % | 1608M/0603 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 180mm Reel W8P4* Paper Tape | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
GCD188R71H822KA01D
Murata Manufacturing Co Ltd
|
$0.0398 | Yes | Yes | Active | 8.2 nF | 50 V | 10 % | 1608M/0603 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 180mm Reel W8P4* Paper Tape | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | ||
|
GCD188R71H103KA01D
Murata Manufacturing Co Ltd
|
$0.0411 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 1608M/0603 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 180mm Reel W8P4* Paper Tape | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 |