Filter Your Search
1 - 10 of 825,763 results
|
FFC3B11-04-T
Global Connector Technology
|
$0.1460 | Yes | Active | 4 | 1 | 1 mm | 1 | 40 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.266 inch | 0.0984 inch | 0.433 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | GCT (GLOBAL CONNECTOR TECHNOLOGY) | ||||||||||||
|
FFC2A33-08-T-R
Global Connector Technology
|
$0.1707 | Yes | Active | 8 | 1 | 1 mm | 2 | 40 mΩ | 200 mA | FEMALE | 20 Cycles | BOARD | POLYAMIDE6T | STRAIGHT | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | POLARIZED HOUSING | UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.35 mm | SURFACE MOUNT | 0.077 inch | 0.177 inch | 0.382 inch | GLOBAL CONNECTOR TECHNOLOGY INC | unknown | GCT (GLOBAL CONNECTOR TECHNOLOGY) | EAR99 | |||||||
|
FFC2B35-08-T
Global Connector Technology
|
$0.1820 | Yes | Active | 8 | 1 | 500 µm | 1 | 50 mΩ | 400 mA | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 85 °C | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.266 inch | 0.331 inch | GLOBAL CONNECTOR TECHNOLOGY INC | unknown | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||||||||
|
FFC2A32-08-T
Global Connector Technology
|
$0.1877 | Yes | Active | 8 | 1 | 1 mm | 2 | 40 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 50 MΩ | POLARIZED HOUSING | ZIF N | UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.8 mm | SURFACE MOUNT | 0.13 inch | 0.167 inch | 0.437 inch | GLOBAL CONNECTOR TECHNOLOGY INC | unknown | GCT (GLOBAL CONNECTOR TECHNOLOGY) | EAR99 | |||||
|
FFC3B11-06-T
Global Connector Technology
|
$0.1880 | Yes | Active | 6 | 1 | 1 mm | 1 | 40 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | e3 | UL | 94V-0 | -25 °C | 85 °C | MATTE TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.266 inch | 0.0984 inch | 0.512 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | GCT (GLOBAL CONNECTOR TECHNOLOGY) | ||||||||||
|
FFC3A20-04-G
Global Connector Technology
|
$0.1882 | Yes | Active | 4 | 1 | 1 mm | 2 | 40 mΩ | 1 A | FEMALE | 20 Cycles | BOARD | POLYAMIDE6T | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | ZIF N | UL | 94V-0 | -40 °C | 85 °C | RECTANGULAR | COMPRESSION | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | FLASH inch | SURFACE MOUNT | 0.089 inch | 0.217 inch | 0.433 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | GCT (GLOBAL CONNECTOR TECHNOLOGY) | EAR99 | |||||
|
FFC2B35-10-T
Global Connector Technology
|
$0.1882 | Yes | Active | 10 | 1 | 500 µm | 1 | 50 mΩ | 400 mA | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 85 °C | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.266 inch | 0.37 inch | GLOBAL CONNECTOR TECHNOLOGY INC | unknown | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||||||||
|
FFC2B35-06-G
Global Connector Technology
|
$0.1882 | Yes | Active | 6 | 1 | 500 µm | 1 | 50 mΩ | 400 mA | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 85 °C | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.266 inch | 0.291 inch | GLOBAL CONNECTOR TECHNOLOGY INC | unknown | GCT (GLOBAL CONNECTOR TECHNOLOGY) | ||||||||
|
FFC3A20-08-G
Global Connector Technology
|
$0.2060 | Yes | Active | 8 | 1 | 1 mm | 2 | 40 mΩ | 1 A | FEMALE | 20 Cycles | BOARD | POLYAMIDE6T | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | ZIF N | UL | 94V-0 | -40 °C | 85 °C | RECTANGULAR | COMPRESSION | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5 mm | FLASH inch | SURFACE MOUNT | 0.089 inch | 0.217 inch | 0.591 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | GCT (GLOBAL CONNECTOR TECHNOLOGY) | EAR99 | |||||
|
FFC2B28-06-G
Global Connector Technology
|
$0.2060 | Yes | Active | 6 | 1 | 500 µm | 1 | 40 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -25 °C | 85 °C | MATTE TIN OVER NICKEL | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.039 inch | 0.15 inch | 0.197 inch | GLOBAL CONNECTOR TECHNOLOGY INC | unknown | GCT (GLOBAL CONNECTOR TECHNOLOGY) |