Parametric results for: GSA62-R under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 20 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: gsa6
Select parts from the table below to compare.
Compare
Compare
GSA682M035
Gemmy Electronics Co Ltd
Check for Price Contact Manufacturer 85 °C -40 °C , Unknown EAR99 8532.22.00.40 6.8 mF ALUMINUM ELECTROLYTIC CAPACITOR 22 mm ALUMINUM (WET) 51 mm 20 % 2 Axial POLARIZED 20 % 35 V
GSA606-12
Grasen Technology LLC
Check for Price Contact Manufacturer 85 °C -40 °C SURFACE MOUNT YES EAR99 8542.33.00.01 4 50 Ω COMPONENT 14.5 dB 10 dBm 1 9 GHz 6 V WIDE BAND LOW POWER 48 mA HYBRID 1.43
GSA612-00
Grasen Technology LLC
Check for Price Contact Manufacturer EAR99 8542.33.00.01
GSA682M025
Gemmy Electronics Co Ltd
Check for Price Contact Manufacturer 85 °C -40 °C , Unknown EAR99 8532.22.00.20 6.8 mF ALUMINUM ELECTROLYTIC CAPACITOR 18 mm ALUMINUM (WET) 41 mm 20 % 2 Axial POLARIZED 20 % 25 V
GSA6/10
Mersen Electrical Power
Check for Price Yes Active 250 V 600 mA TIME DELAY ELECTRIC FUSE 35 A CSA; UL 3AB INLINE/HOLDER NO END CAP 31.75 mm 6.35 mm EAR99
GSA6
Suzhou Good-Ark Electronics Co Ltd
Check for Price Active LOW LEAKAGE CURRENT IEC-61249-2-21 150 °C -55 °C TR YES SOD-123FL, 2 PIN EAR99 2 SMALL OUTLINE GENERAL PURPOSE 800 V SINGLE SILICON RECTIFIER DIODE 1 V R-PDSO-F2 45 A 1 1 1 A PLASTIC/EPOXY RECTANGULAR 800 V 5 µA 1.8 µs 800 V FLAT DUAL
GSA600-R
Bel Fuse
Check for Price Yes Yes Active 125 V 600 mA SLOW ELECTRIC FUSE 6 J 10 kA CE; CSA; PSE; UL 125 °C -55 °C 6x32mm INLINE/HOLDER BULK NO Nickel (Ni) END CAP 31.8 mm 6.35 mm EAR99
GSA6-1/4
Mersen Electrical Power
Check for Price Yes Active 250 V 6.25 A TIME DELAY ELECTRIC FUSE 200 A CSA; UL 3AB INLINE/HOLDER NO END CAP 31.75 mm 6.35 mm EAR99
GSA682M6.3
Gemmy Electronics Co Ltd
Check for Price Contact Manufacturer 85 °C -40 °C , Unknown EAR99 8532.22.00.20 6.8 mF ALUMINUM ELECTROLYTIC CAPACITOR 13 mm ALUMINUM (WET) 31 mm 20 % 2 Axial POLARIZED 20 % 6.3 V
GSA6
Bel Fuse
Check for Price No Obsolete 250 V 6 A SLOW ELECTRIC FUSE 286 J 200 A CE; CSA; IRAM; UL e0 125 °C -55 °C INLINE/HOLDER BULK NO Tin/Lead (Sn/Pb) END CAP 31.8 mm 6.35 mm EAR99