Parametric results for: H2AB0 under Zener Diodes

Filter Your Search

1 - 10 of 24 results

All Filters
|
-
Manufacturer Part Number: h2a
Select parts from the table below to compare.
Compare
Compare
package
H2A1
Micro Commercial Components
Check for Price Obsolete 5 mA 500 mW 1.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5.88 % Not Qualified O-XALF-W2 e0 DO-35 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL DO-35 2 EAR99 8541.10.00.50
H2A1
Excel (Suzhou) Semiconductor Co Ltd
Check for Price Contact Manufacturer 5 mA 500 mW 1.7 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 100 Ω 5.9 % 175 °C ISOLATED EAR99 8541.10.00.50
package
H2A1-BP
Micro Commercial Components
Check for Price Yes Obsolete 5 mA 500 mW 1.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5.88 % Not Qualified O-XALF-W2 e3 DO-35 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL DO-35 2 EAR99 8541.10.00.50
LH2A1
Excel (Suzhou) Semiconductor Co Ltd
Check for Price Contact Manufacturer 5 mA 500 mW 1.7 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 100 Ω 5.8 % O-LELF-R2 DO-213AA 175 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END EAR99 8541.10.00.50 SOD-80, MELF-2
H2A1-H435
Roithner LaserTechnik GmbH
Check for Price Yes Contact Manufacturer 500 mA 435 nm 70 °C -30 °C 5.95 mm 8541.40.20.00 Blue 150 cd 5 V
package
H2A3-BP
Micro Commercial Components
Check for Price Yes Obsolete 5 mA 500 mW 1.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5.26 % Not Qualified O-XALF-W2 e3 DO-35 1 260 10 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL DO-35 2 EAR99 8541.10.00.50 ROHS COMPLIANT PACKAGE-2
H2A3
Excel (Suzhou) Semiconductor Co Ltd
Check for Price Contact Manufacturer 5 mA 500 mW 1.9 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 100 Ω 5.3 % 175 °C ISOLATED EAR99 8541.10.00.50
H2A1-H365-R4
Roithner LaserTechnik GmbH
Check for Price Yes Contact Manufacturer 500 mA 365 nm 70 °C -30 °C 5.95 mm 8541.40.20.00 75 cd 5 V 4.2 V
LSH2-A3-TP
Micro Commercial Components
Check for Price Yes Obsolete e3 1 260 10 Matte Tin (Sn) EAR99 8541.10.00.50
H2A
Phoenix Contact
Check for Price Yes Obsolete TERMINAL BLOCK ACCESSORY