Parametric results for: H5TC4G83AFR-RDA under DRAMs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: h5tc4g83afr-rda
Select parts from the table below to compare.
Compare
Compare
package
H5TC4G83AFR-RDA
SK Hynix Inc
Check for Price Yes Obsolete 4.295 Gbit 8 512MX8 1.35 V 195 ps 933 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 512000000 536.8709 M SYNCHRONOUS 3-STATE YES 4,8 8 mA 145 µA 1.45 V 1.283 V CMOS OTHER R-PBGA-B78 Not Qualified 85 °C 78 PLASTIC/EPOXY TFBGA BGA78,9X13,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 11 mm 9 mm BGA HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 78 EAR99 8542.32.00.36