Parametric results for: HCMS-3903-ROC under LED Displays

Filter Your Search

1 - 10 of 17 results

All Filters
|
-
-
Manufacturer Part Number: hcms390
Select parts from the table below to compare.
Compare
Compare
HCMS-3907
Broadcom Limited
$20.7111 Yes Active GREEN 3.3 V 1 4 574 nm TTL COMPATIBLE Green-Yellow COMPLEX 5 X 7 DOT MATRIX LED DISPLAY e2 85 °C -40 °C Tin/Copper (Sn/Cu) 3.71 mm 8541.40.20.00
HCMS-3901
Broadcom Limited
$22.7904 Yes Active YELLOW 4 TTL COMPATIBLE COMPLEX 5 X 7 DOT MATRIX LED DISPLAY 85 °C -40 °C 3.71 mm 8541.40.20.00
HCMS-3903
Broadcom Limited
$22.8053 Yes Active GREEN 4 TTL COMPATIBLE COMPLEX 5 X 7 DOT MATRIX LED DISPLAY e3 85 °C -40 °C Tin (Sn) - with Nickel (Ni) barrier 3.71 mm 8541.40.20.00
HCMS-3904
Broadcom Limited
$22.8053 Yes Active ORANGE 5.5 V 4 4 592 nm TTL COMPATIBLE Amber COMPLEX 5 X 7 DOT MATRIX LED DISPLAY e2 85 °C -40 °C Tin/Copper (Sn/Cu) 3.71 mm 8541.40.20.00
HCMS-3902
Broadcom Limited
$25.6343 Yes Active RED 5.5 V 4 4 641 nm TTL COMPATIBLE Orange-Red COMPLEX 5 X 7 DOT MATRIX LED DISPLAY e2 85 °C -40 °C Tin/Copper (Sn/Cu) 3.71 mm 8541.40.20.00
HCMS-3906
Broadcom Limited
$27.9541 Yes Active RED 3.3 V 1 4 635 nm TTL COMPATIBLE Orange-Red COMPLEX 5 X 7 DOT MATRIX LED DISPLAY e2 85 °C -40 °C Tin/Copper (Sn/Cu) 3.71 mm 8541.40.20.00
HCMS-3903
Avago Technologies
Check for Price Yes Yes Active GREEN 4 TTL COMPATIBLE COMPLEX 5 X 7 DOT MATRIX LED DISPLAY e3 85 °C -40 °C Tin (Sn) - with Nickel (Ni) barrier 3.71 mm 8541.40.20.00 Compliant
HCMS-3901
Avago Technologies
Check for Price Yes Yes Active YELLOW 4 TTL COMPATIBLE COMPLEX 5 X 7 DOT MATRIX LED DISPLAY 85 °C -40 °C 3.71 mm 8541.40.20.00 Compliant
HCMS-3907
Agilent Technologies Inc
Check for Price Transferred GREEN 3.3 V 4 4 574 nm Green-Yellow COMPLEX 5 X 7 DOT MATRIX LED DISPLAY e0 85 °C -40 °C Tin/Lead (Sn/Pb) 3.71 mm 8541.40.20.00
HCMS-3904
Avago Technologies
Check for Price Yes Yes Active ORANGE 5.5 V 4 4 592 nm TTL COMPATIBLE Amber COMPLEX 5 X 7 DOT MATRIX LED DISPLAY e2 85 °C -40 °C Tin/Copper (Sn/Cu) 3.71 mm 8541.40.20.00 Compliant