Parametric results for: HCN-42FA6--412R under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: hcn-42fa6--412r
Select parts from the table below to compare.
Compare
Compare
HCN-42FA6--412R
Hitano Enterprise Corp
Check for Price Yes Active 412 Ω 1 % 62.5 mW 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 412 Ω ISOLATED 4 70 °C 412 Ω YES 25 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, Paper, 7 Inch WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99 8533.21.00.20