Parametric results for: HCSRA0204CWCV5490 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: hcsra0204cwcv5490
Select parts from the table below to compare.
Compare
Compare
HCSRA0204CWCV5490
Hitano Enterprise Corp
Check for Price Yes Active 549 Ω 0.25 % 250 mW 1406 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, Embossed Plastic, 13 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.5 mm MELF Compliant EAR99 8533.21.00.30