Parametric results for: HDMF1 under Telecom and Datacom Connectors

Filter Your Search

1 - 10 of 167 results

All Filters
|
Manufacturer Part Number: hdmf1
Select parts from the table below to compare.
Compare
Compare
HDM-F191-022-2-3-TR
Amphenol Corporation
Check for Price Active 19 FEMALE BOARD AND PANEL PLASTIC COPPER ALLOY GOLD (15) OVER NICKEL (100) RIGHT ANGLE HDMI CONNECTOR NO NO NO e3 NO 94V-0 RECEPTACLE TIN (200) OVER NICKEL (100) HDMI NO NO GENERAL PURPOSE TIN SURFACE MOUNT ROHS COMPLIANT Unknown EAR99 8536.69.40.30
HDMF1910DDA2TR1
Amphenol Communications Solutions
Check for Price Yes Active 19 2 500 µm 1 10 mΩ 500 mA FEMALE 10000 Cycles BOARD GLASS FILLED POLYETHYLENE COPPER ALLOY RIGHT ANGLE HDMI CONNECTOR 500VAC V NO 1 POLARIZED HOUSING e3 UL 94V-0 LOCATING POSTS RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier STAGGERED TELCOM, MODULAR NO BLACK NO LOCKING MOUNTING FLANGE GENERAL PURPOSE RECTANGULAR FLASH inch NICKEL SURFACE MOUNT 0.293 inch 0.48 inch 0.591 inch EAR99 8536.69.40.30 19
HDMF1910DD13TR1
Amphenol Communications Solutions
Check for Price Yes Active 19 2 500 µm 1 10 mΩ 500 mA FEMALE 10000 Cycles BOARD GLASS FILLED POLYETHYLENE COPPER ALLOY RIGHT ANGLE HDMI CONNECTOR 500VAC V NO 1 POLARIZED HOUSING e3 UL 94V-0 LOCATING POSTS RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier STAGGERED TELCOM, MODULAR NO BLACK NO LOCKING MOUNTING FLANGE GENERAL PURPOSE RECTANGULAR 30u inch TIN SURFACE MOUNT 0.293 inch 0.48 inch 0.591 inch EAR99 8536.69.40.30 19
HDM-F191-029-1-2-TR
Amphenol Corporation
Check for Price Active 19 FEMALE BOARD AND PANEL COPPER ALLOY GOLD (30) OVER NICKEL (100) RIGHT ANGLE HDMI CONNECTOR NO NO NO e3 NO 94V-0 RECEPTACLE TIN (200) OVER NICKEL (100) HDMI NO NO GENERAL PURPOSE NICKEL SURFACE MOUNT ROHS COMPLIANT Unknown EAR99 8536.69.40.30
HDM-F191-029-1-1
Amphenol Corporation
Check for Price Active 19 FEMALE BOARD AND PANEL COPPER ALLOY GOLD (30) OVER NICKEL (100) RIGHT ANGLE HDMI CONNECTOR NO NO NO e3 NO 94V-0 RECEPTACLE TIN (200) OVER NICKEL (100) HDMI NO NO GENERAL PURPOSE GOLD SURFACE MOUNT ROHS COMPLIANT EAR99 8536.69.40.30
HDM-F191-007-1-2
Amphenol Corporation
Check for Price Yes Yes Active 19 FEMALE BOARD AND PANEL PLASTIC PHOSPHOR BRONZE GOLD (30) OVER NICKEL (100) RIGHT ANGLE HDMI CONNECTOR NO NO NO e3 NO 94V-0 RECEPTACLE PURE TIN OVER NICKEL BRASS NO NO GENERAL PURPOSE NICKEL SURFACE MOUNT ROHS COMPLIANT EAR99 8536.69.40.30
HDM-F192-046-A-2
Amphenol Corporation
Check for Price Active HDMI CONNECTOR EAR99 8536.69.40.30
HDMF192008XXXX
Amphenol Corporation
Check for Price Active 19 FEMALE BOARD AND PANEL POLYETHYLENE COPPER ALLOY GOLD OVER NICKEL RIGHT ANGLE HDMI CONNECTOR NO NO NO e3 NO RECEPTACLE TIN OVER NICKEL NO NO GENERAL PURPOSE NICKEL SOLDER ROHS COMPLIANT EAR99 8536.69.40.30
HDM-F191-007-A-3
Amphenol Corporation
Check for Price Yes Yes Active 19 FEMALE BOARD AND PANEL PLASTIC PHOSPHOR BRONZE GOLD FLASH OVER NICKEL (100) RIGHT ANGLE HDMI CONNECTOR NO NO NO e3 NO 94V-0 RECEPTACLE PURE TIN OVER NICKEL BRASS NO NO GENERAL PURPOSE TIN SURFACE MOUNT ROHS COMPLIANT EAR99 8536.69.40.30
HDM-F191-022-1-2TR
Amphenol Corporation
Check for Price Active 19 FEMALE BOARD AND PANEL PLASTIC BRASS GOLD (30) OVER NICKEL (100) RIGHT ANGLE TELECOM AND DATACOM CONNECTOR HDM NO NO NO NO 94V-0 RECEPTACLE TIN (200) OVER NICKEL (100) NO NO GENERAL PURPOSE NICKEL SURFACE MOUNT ROHS COMPLIANT Unknown