Filter Your Search
1 - 10 of 12 results
|
HIP1011ACBZA
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 10.8 V | 13.2 V | 5.8 mA | +2.86V | 1 | YES | YES | it also has threshold voltage +0.072,+10.8V | SWITCHING CONTROLLER | 1 | COMMERCIAL | R-PDSO-G16 | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | |||||||||||
|
HIP1011ACB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 12 V | 10.8 V | 13.2 V | 5.8 mA | +2.86V | 1 | YES | YES | it also has threshold voltage +0.072,+10.8V | SWITCHING CONTROLLER | 1 | COMMERCIAL | R-PDSO-G16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.39.00.01 | 2017-10-26 | |||||||||||
|
HIP1011ACB-T
Harris Semiconductor
|
Check for Price | Obsolete | 12 V | 10.8 V | 13.2 V | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
HIP1011ACBZA-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 10.8 V | 13.2 V | 4 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | SOIC | SOP, SOP16,.25 | 16 | ||||||||
|
HIP1011ACBZA-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 10.8 V | 13.2 V | 5.8 mA | +2.86V | 1 | YES | YES | it also has threshold voltage +0.072,+10.8V | SWITCHING CONTROLLER | 1 | COMMERCIAL | R-PDSO-G16 | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | SOP, SOP16,.25 | ||||||||||
|
HIP1011ACB
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 10.8 V | 13.2 V | 5.8 mA | 4 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | SOIC-16 | |||||||||||
|
HIP1011ACB-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 12 V | 10.8 V | 13.2 V | 5.8 mA | +2.86V | 1 | YES | YES | it also has threshold voltage +0.072,+10.8V | SWITCHING CONTROLLER | 1 | COMMERCIAL | R-PDSO-G16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.39.00.01 | 2017-10-26 | |||||||||||
|
HIP1011ACB-T
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | 10.8 V | 13.2 V | 4 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | e0 | 1 | 70 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | unknown | SOIC | SOP, | 16 | Power Supply Support Circuit | |||||||||||
|
HIP1011ACB
Harris Semiconductor
|
Check for Price | Obsolete | 12 V | 10.8 V | 13.2 V | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
HIP1011ACB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 10.8 V | 13.2 V | 5.8 mA | 4 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | SOIC-16 |