Filter Your Search
1 - 10 of 58 results
|
|
HKP-10FA01
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 10 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
|
HKP-10MV5LS+
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 10 | 1 | 2.54 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
|
HKP-10M2W
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 10 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | WIRE WRAP | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
|
HKP-10M29
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 10 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
|
HKP-10MV2+
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD (8) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
|
HKP-10M4-S2
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 10 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
|
HKP-10M1T
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Not Recommended | 10 | 2 | 2.54 mm | MALE | BOARD | TIN LEAD (79) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
|
HKP-10F4-1
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 10 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
|
HKP-10FDS5
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Not Recommended | 10 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (8) | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NICKEL (39) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.87u inch | SOLDER | 0.148 inch | 0.374 inch | 1.024 inch | 0.114 inch | EAR99 | 8536.69.40.40 | ||||||||
|
|
HKP-10M5WS
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 10 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.154 inch | 0.291 inch | 1.024 inch | 0.457 inch | EAR99 | 8536.69.40.40 |