Filter Your Search
1 - 10 of 56 results
|
|
HKP-30M5LS
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 30 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.154 inch | 0.277 inch | 3.024 inch | 0.122 inch | EAR99 | 8536.69.40.40 | |||||||||||||||
|
|
HKP-30F4-1
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 30 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||
|
|
HKP-30FD8
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -40 °C | 105 °C | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.236 inch | 0.374 inch | 1.524 inch | 0.114 inch | EAR99 | 8536.69.40.40 | ||||||||||||||
|
|
HKP-30FSA01
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 30 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||
|
|
HKP-30MV/+2
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 30 | 2 | 2.54 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
|
HKP-30M2LH
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Active | 30 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
|
HKP-30FD4
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN-PB | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 2.9468 N | 1 GΩ | .3892 N | UL | -40 °C | 105 °C | PLUG | TIN/LEAD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.236 inch | 0.374 inch | 1.524 inch | 0.114 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
|
HKP-30MV2L
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.54 mm | MALE | BOARD | GOLD (8) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
|
HKP-30F02
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 30 | 2 | 20 mΩ | 3 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | 24 AWG | 32 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | STRIP OR LOOSE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.236 inch | 0.591 inch | 1.524 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
|
HKP-30M4E
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 |