Filter Your Search
1 - 10 of 3,549 results
|
HLMP-D101
Broadcom Limited
|
$0.1219 | Yes | Active | DEEP RED | 30 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED RED | TTL AND CMOS COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-D101
Avago Technologies
|
$0.3540 | Yes | Yes | Active | DEEP RED | 30 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED RED | TTL AND CMOS COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-D101-PP001
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-D101-J00B1
Agilent Technologies Inc
|
Check for Price | No | Obsolete | DEEP RED | 30 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED RED | CMOS COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e0 | 100 °C | -20 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.81 mm | 5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||
|
HLMP-D101-OV001
Broadcom Limited
|
Check for Price | Yes | Obsolete | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-D101-SU000
Avago Technologies
|
Check for Price | Yes | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-D1019.MP5.E1R2
QT Optoelectronics
|
Check for Price | Obsolete | RED | 1 | NO | RADIAL MOUNT | 70 mcd | 660 nm | 65 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 2 | TR | ROUND | 5.08 mm | 10.47 mm | 5 mm | QT OPTOELECTRONICS | unknown | ||||||||||||||||
|
HLMP-D101-QY000
Broadcom Limited
|
Check for Price | Yes | Active | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-D101-T0001
Broadcom Limited
|
Check for Price | Yes | Obsolete | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-D101-LL0B1
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 70.0 mcd | 645 nm | 65 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BAG | ROUND | Matte Tin (Sn) | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |