Filter Your Search
1 - 10 of 3,692 results
|
|
HRK73H2BGTD1300F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 130 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e4 | AEC-Q200; IEC60115-8 | 200 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | Gold (Au) | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||
|
|
HRK73H2AGTD912F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 9.1 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | AEC-Q200 | 200 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||||
|
|
HRK73H2BTTD1503F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 150 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 200 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | Tin (Sn) | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||
|
|
HRK030CN065
Smiths Group
|
Check for Price | Active | SURFACE MOUNT | YES | 150 °C | -55 °C | COMPONENT | 2 | WAFFLE PACK | 3 dB | 50 Ω | 20 dBm | 36 GHz | 16 GHz | FIXED ATTENUATOR | MIL-PRF-55342; MIL-STD-130 | 1.35 | ||||||||||||||||||||||||||||||||||||
|
|
HRK73H1ETTP1201F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 1.2 kΩ | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 200 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | Tin (Sn) | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||
|
|
HRK060CN073
EMC Technology RF Labs
|
Check for Price | Transferred | FIXED ATTENUATOR | 2016-07-05 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
|
HRK73B1JTTD3R0J
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 3 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 200 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | Tin (Sn) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||
|
|
HRK060CN075
EMC Technology RF Labs
|
Check for Price | Transferred | FIXED ATTENUATOR | 2016-07-05 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
|
HRK73H1JGTD1002F
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 10 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e4 | AEC-Q200; IEC60115-8 | 200 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | Gold (Au) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||
|
|
HRK21BB0
APEM Inc
|
Check for Price | Active | PANEL MOUNT | THUMBWHEEL | NO | 70 °C | -30 °C | EAR99 | 8536.50.70.00 | 20 deg | BLUE | 0.748 inch | POLYAMIDE | 18.0086 inch | BLACK | 11.4808 mm | EPOXY TERMINAL SEALED | THUMB/PUSHWHEEL SWITCH | WIRE |