Filter Your Search
1 - 2 of 2 results
|
|
HS5417H-RH
Foxconn
|
Check for Price | Yes | Yes | Active | 34 | 2 | 2 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PLUG | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ROHS COMPLIANT | Unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
|
HS5417H-R
Foxconn
|
Check for Price | Yes | Yes | Active | 34 | 2 | 2 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.25 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.307 inch | 1.527 inch | ROHS COMPLIANT | Unknown | EAR99 | 8536.69.40.40 |