Parametric results for: HSML-R661 under Visible LEDs

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: hsml-r661
Select parts from the table below to compare.
Compare
Compare
HSML-R661
Avago Technologies
Check for Price Obsolete ORANGE 20 mA 1 YES SURFACE MOUNT 35 mcd 607 nm 165 deg DIFFUSED HIGH RELIABILITY SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR RECTANGULAR 2.4 mm 1.3 mm 1.4 mm Unknown 8541.40.20.00
HSML-R661
Broadcom Limited
Check for Price Obsolete ORANGE 20 mA 1 YES SURFACE MOUNT 35 mcd 607 nm 165 deg DIFFUSED HIGH RELIABILITY SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR RECTANGULAR 2.4 mm 1.3 mm 1.4 mm 8541.40.20.00
HSML-R661
Agilent Technologies Inc
Check for Price Transferred ORANGE 20 mA 2.4 V 1 YES SURFACE MOUNT 35 mcd 607 nm 165 deg DIFFUSED HIGH RELIABILITY Amber SINGLE SINGLE COLOR LED 5 V e0 85 °C -40 °C 2 TR RECTANGULAR Tin/Lead (Sn/Pb) 2.4 mm 1.3 mm 1.4 mm 8541.40.20.00
HSML-R661
Hewlett Packard Co
Check for Price Transferred ORANGE 20 mA 2.4 V 1 YES SURFACE MOUNT 5 mcd 638 nm 165 deg DIFFUSED HIGH RELIABILITY Amber SINGLE SINGLE COLOR LED 5 V e0 85 °C -40 °C 2 TR RECTANGULAR Tin/Lead (Sn/Pb) 1.3 mm 1.4 mm 8541.40.20.00