Parametric results for: HSP-R under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 40 results

All Filters
|
-
Manufacturer Part Number: hsp-r
Select parts from the table below to compare.
Compare
Compare
HSP-R-1X10
Morethanall Co Ltd
Check for Price Contact Manufacturer 10 1 1.27 mm 1 10 mΩ 1 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR NONE 1000VAC V NO 5 GΩ UL -55 °C 175 °C RECEPTACLE BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.05 inch NO ONE RECTANGULAR FLASH inch SOLDER 0.087 inch 0.142 inch 0.516 inch 0.118 inch EAR99 8536.69.40.40
HSP-R-1X25
Morethanall Co Ltd
Check for Price Contact Manufacturer 25 1 1.27 mm 1 10 mΩ 1 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR NONE 1000VAC V NO 5 GΩ UL -55 °C 175 °C RECEPTACLE BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.05 inch NO ONE RECTANGULAR FLASH inch SOLDER 0.087 inch 0.142 inch 1.266 inch 0.118 inch EAR99 8536.69.40.40
HSP-R-1X33
Morethanall Co Ltd
Check for Price Contact Manufacturer 33 1 1.27 mm 1 10 mΩ 1 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR NONE 1000VAC V NO 5 GΩ UL -55 °C 175 °C RECEPTACLE BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.05 inch NO ONE RECTANGULAR FLASH inch SOLDER 0.087 inch 0.142 inch 1.666 inch 0.118 inch EAR99 8536.69.40.40
HSP-R-1X16
Morethanall Co Ltd
Check for Price Contact Manufacturer 16 1 1.27 mm 1 10 mΩ 1 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR NONE 1000VAC V NO 5 GΩ UL -55 °C 175 °C RECEPTACLE BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.05 inch NO ONE RECTANGULAR FLASH inch SOLDER 0.087 inch 0.142 inch 0.816 inch 0.118 inch EAR99 8536.69.40.40
HSP-R-1X06
Morethanall Co Ltd
Check for Price Contact Manufacturer 6 1 1.27 mm 1 10 mΩ 1 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR NONE 1000VAC V NO 5 GΩ UL -55 °C 175 °C RECEPTACLE BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.05 inch NO ONE RECTANGULAR FLASH inch SOLDER 0.087 inch 0.142 inch 0.316 inch 0.118 inch EAR99 8536.69.40.40
HSP-R-1X37
Morethanall Co Ltd
Check for Price Contact Manufacturer 37 1 1.27 mm 1 10 mΩ 1 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR NONE 1000VAC V NO 5 GΩ UL -55 °C 175 °C RECEPTACLE BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.05 inch NO ONE RECTANGULAR FLASH inch SOLDER 0.087 inch 0.142 inch 1.866 inch 0.118 inch EAR99 8536.69.40.40
HSP-R-1X40
Morethanall Co Ltd
Check for Price Contact Manufacturer 40 1 1.27 mm 1 10 mΩ 1 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR NONE 1000VAC V NO 5 GΩ UL -55 °C 175 °C RECEPTACLE BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.05 inch NO ONE RECTANGULAR FLASH inch SOLDER 0.087 inch 0.142 inch 2.016 inch 0.118 inch EAR99 8536.69.40.40
HSP-R-1X26
Morethanall Co Ltd
Check for Price Contact Manufacturer 26 1 1.27 mm 1 10 mΩ 1 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR NONE 1000VAC V NO 5 GΩ UL -55 °C 175 °C RECEPTACLE BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.05 inch NO ONE RECTANGULAR FLASH inch SOLDER 0.087 inch 0.142 inch 1.316 inch 0.118 inch EAR99 8536.69.40.40
HSP-R-1X31
Morethanall Co Ltd
Check for Price Contact Manufacturer 31 1 1.27 mm 1 10 mΩ 1 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR NONE 1000VAC V NO 5 GΩ UL -55 °C 175 °C RECEPTACLE BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.05 inch NO ONE RECTANGULAR FLASH inch SOLDER 0.087 inch 0.142 inch 1.566 inch 0.118 inch EAR99 8536.69.40.40
HSP-R-1X32
Morethanall Co Ltd
Check for Price Contact Manufacturer 32 1 1.27 mm 1 10 mΩ 1 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR NONE 1000VAC V NO 5 GΩ UL -55 °C 175 °C RECEPTACLE BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.05 inch NO ONE RECTANGULAR FLASH inch SOLDER 0.087 inch 0.142 inch 1.616 inch 0.118 inch EAR99 8536.69.40.40