Parametric results for: HT-25V331MH10Q-R2 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ht-25v331mh10q-r2
Select parts from the table below to compare.
Compare
Compare
HT-25V331MH10Q-R2
TAIYO YUDEN
Check for Price Yes Not Recommended 330 µF 25 V 2.5 A 20 % 4141 20 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 83 µA 0.14 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 10 mm 10.4 mm 10.4 mm CHIP Compliant EAR99