Parametric results for: HTB-26I-R under Visible LEDs

Filter Your Search

1 - 10 of 21 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: htb2
Select parts from the table below to compare.
Compare
Compare
HT-B2023FCH
Harvatek Corporation
Check for Price Yes Contact Manufacturer YES 1 80 °C -30 °C 4 TR, 7 INCH YES 8541.40.20.00 ULTRA BRIGHT RED/GREEN/BLUE COMMON ANODE, 3 ELEMENTS 20 mA 2.4 V WATER CLEAR 120.0/400.0/60.0 mcd SURFACE MOUNT TRIPLE COLOR LED 900 µm 5 V ROUND 1.7 mm 110 deg
HTB2805SB
Infineon Technologies AG
Check for Price Transferred 28 V 5 V 34 V 17 V 4.85 V 5.15 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 70 % 0.5 % 1 % 1 OVER LOAD; SHORT CIRCUIT; UNDER VOLTAGE 0.017675 Vrms HYBRID 5 W 10 ms R-XDFM-P8 185 °C -35 °C 8 UNSPECIFIED DFM MODULE,8LEAD,2.3 RECTANGULAR FLANGE MOUNT NO PIN/PEG 5.08 mm DUAL 25.4 mm 71.62 mm 10.54 mm PACKAGE-8 EAR99
HTB2815SNB
Infineon Technologies AG
Check for Price Transferred 28 V 15 V 34 V 17 V 14.55 V 15.3 V 333 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 75 % 0.5 % 1 % 1 OVER LOAD; SHORT CIRCUIT; UNDER VOLTAGE 0.017675 Vrms HYBRID 5 W R-XDFM-P8 185 °C -35 °C 8 UNSPECIFIED DFM MODULE,8LEAD,2.3 RECTANGULAR FLANGE MOUNT NO PIN/PEG 5.08 mm DUAL 25.4 mm 71.62 mm 10.41 mm PACKAGE-8 EAR99
HT-B2D23FCH
Harvatek Corporation
Check for Price Contact Manufacturer 8541.40.20.00 TRIPLE COLOR LED
HTB2812SNB
Infineon Technologies AG
Check for Price Transferred 28 V 12 V 34 V 17 V 11.64 V 12.24 V 416 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 75 % 0.5 % 1 % 1 OVER LOAD; SHORT CIRCUIT; UNDER VOLTAGE 0.017675 Vrms HYBRID 5 W R-XDFM-P8 185 °C -35 °C 8 UNSPECIFIED DFM MODULE,8LEAD,2.3 RECTANGULAR FLANGE MOUNT NO PIN/PEG 5.08 mm DUAL 25.4 mm 71.62 mm 10.41 mm PACKAGE-8 EAR99
HTB2803R3SNB
International Rectifier
Check for Price Transferred 28 V 3.3 V 34 V 17 V 3.2 V 3.4 V 5 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 69 % 0.5 % 2 % 1 OVER LOAD; SHORT CIRCUIT; UNDER VOLTAGE 0.017675 Vrms HYBRID 5 W R-XDFM-P8 185 °C -35 °C 8 UNSPECIFIED DFM MODULE,8LEAD,2.3 RECTANGULAR FLANGE MOUNT NO PIN/PEG 5.08 mm DUAL 25.4 mm 71.62 mm 10.41 mm EAR99
HTB2805SNB
Infineon Technologies AG
Check for Price Transferred 28 V 5 V 34 V 17 V 4.85 V 5.15 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 69 % 0.5 % 1 % 1 OVER LOAD; SHORT CIRCUIT; UNDER VOLTAGE 0.017675 Vrms HYBRID 5 W R-XDFM-P8 185 °C -35 °C 8 UNSPECIFIED DFM MODULE,8LEAD,2.3 RECTANGULAR FLANGE MOUNT NO PIN/PEG 5.08 mm DUAL 25.4 mm 71.62 mm 10.41 mm PACKAGE-8 EAR99
HTB2803R3SB
Infineon Technologies AG
Check for Price Transferred 28 V 3.3 V 34 V 17 V 3.2 V 3.4 V 5 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 69 % 0.5 % 2 % 1 OVER LOAD; SHORT CIRCUIT; UNDER VOLTAGE 0.017675 Vrms HYBRID 5 W 10 ms R-XDFM-P8 3 185 °C -35 °C 8 UNSPECIFIED DFM MODULE,8LEAD,2.3 RECTANGULAR FLANGE MOUNT NO PIN/PEG 5.08 mm DUAL 25.4 mm 71.62 mm 10.54 mm PACKAGE-8 EAR99
HTB2805SB
International Rectifier
Check for Price Transferred 28 V 5 V 34 V 17 V 4.85 V 5.15 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 70 % 0.5 % 1 % 1 OVER LOAD; SHORT CIRCUIT; UNDER VOLTAGE 0.017675 Vrms HYBRID 5 W 10 ms R-XDFM-P8 185 °C -35 °C 8 UNSPECIFIED DFM MODULE,8LEAD,2.3 RECTANGULAR FLANGE MOUNT NO PIN/PEG 5.08 mm DUAL 25.4 mm 71.62 mm 10.54 mm EAR99
HTB2812SNB
International Rectifier
Check for Price Transferred 28 V 12 V 34 V 17 V 11.64 V 12.24 V 416 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 75 % 0.5 % 1 % 1 OVER LOAD; SHORT CIRCUIT; UNDER VOLTAGE 0.017675 Vrms HYBRID 5 W R-XDFM-P8 185 °C -35 °C 8 UNSPECIFIED DFM MODULE,8LEAD,2.3 RECTANGULAR FLANGE MOUNT NO PIN/PEG 5.08 mm DUAL 25.4 mm 71.62 mm 10.41 mm EAR99