Filter Your Search
1 - 2 of 2 results
|
|
HTCR1206G-412RFT3
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 230 °C | YES | 200 V | e4 | 250 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Gold (Au) | ONE SURFACE | 500 µm | 3.15 mm | 1.6 mm | CHIP, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
HTCR1206G-412RFT3
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 412 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 230 °C | YES | 200 V | e4 | 250 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Gold (Au) | ONE SURFACE | 500 µm | 3.15 mm | 1.6 mm | SMT, 1206 | Compliant | EAR99 | 8533.21.00.30 |